3 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10360030002

DigiKey Part Number
10360030002-ND
Manufacturer
Manufacturer Product Number
10360030002
Description
HAN-KIT-EX3A SCREW TERMINAL - HA
Customer Reference
Detailed Description
3 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw
Datasheet
 Datasheet
EDA/CAD Models
10360030002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Style
Top-Hood, Bottom-Base
Number of Positions
3
Size
3A
Thread Size
M20
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,93000 €76,93 €
Manufacturers Standard Package
Unit Price without VAT:76,93000 €
Unit Price with VAT:91,54670 €