


10330160000PG | |
|---|---|
DigiKey Part Number | 1195-8061-ND |
Manufacturer | |
Manufacturer Product Number | 10330160000PG |
Description | CONN ASSY SIDE ENTRY 16+GND 16B |
Customer Reference | |
Detailed Description | 16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw |
Category | Number of Positions 16+Ground |
Manufacturer HARTING | Size 16B |
Series | Thread Size M32 |
Packaging Bulk | Termination Style Screw |
Part Status Discontinued at DigiKey | Contents Cable and Panel Connector Assembly |
Style Side-Hood, Bottom-Base | Base Product Number |

