Image for 10200160000PG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10200160000PG

DigiKey Part Number
10200160000PG-ND
Manufacturer
Manufacturer Product Number
10200160000PG
Description
CONN ASSY SIDE ENTRY 16+GND 16A
Customer Reference
Detailed Description
16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base Screw
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Style
Side-Hood, Bottom-Base
Number of Positions
16+Ground
Size
16A
Thread Size
-
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.