Image for 10200100000PG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10200100000PG

DigiKey Part Number
10200100000PG-ND
Manufacturer
Manufacturer Product Number
10200100000PG
Description
CONN ASSY SIDE ENTRY 10+GND 10A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base Screw
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Side-Hood, Bottom-Base
Number of Positions
10+Ground
Size
10A
Thread Size
-
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,21000 €86,21 €
Manufacturers Standard Package
Unit Price without VAT:86,21000 €
Unit Price with VAT:102,58990 €