4+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10200040002

DigiKey Part Number
1195-6832-ND
Manufacturer
Manufacturer Product Number
10200040002
Description
CONN ASSY TOP ENTRY 4+GND A3 M20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Top-Hood, Bottom-Base
Number of Positions
4+Ground
Size
3A
Thread Size
M20
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,18000 €43,18 €
1036,70200 €367,02 €
2534,40520 €860,13 €
5032,76400 €1.638,20 €
10031,20200 €3.120,20 €
25029,46480 €7.366,20 €
Manufacturers Standard Package
Unit Price without VAT:43,18000 €
Unit Price with VAT:51,38420 €