
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | Slotted | |
Tip Size | 2mm | |
Drive Size | - | |
Length - Overall | 7.40" (188.0mm) | |
Features | 2.2 in-lbs (0.25Nm) Torque | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,43000 € | 261,43 € |
| Unit Price without VAT: | 261,43000 € |
|---|---|
| Unit Price with VAT: | 311,10170 € |

