
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | - | |
Length - Overall | - | |
Features | 4.4 in-lbs (0.5Nm) Torque | |
Weight | 0.236 lb (107.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,91000 € | 220,91 € |
| Unit Price without VAT: | 220,91000 € |
|---|---|
| Unit Price with VAT: | 262,88290 € |

