
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ribbon Cable | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 8.46" (215.0mm) | |
Features | - | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,53000 € | 328,53 € |
| Unit Price without VAT: | 328,53000 € |
|---|---|
| Unit Price with VAT: | 390,95070 € |

