Female Insert without Contacts Black 3+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09930030301

DigiKey Part Number
1195-09930030301-ND
Manufacturer
Manufacturer Product Number
09930030301
Description
HAN BOARD PCB POWER 3+GND, CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Black 3+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09930030301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
3+Ground
Size
-
Termination Style
Crimp
Voltage Rating
830V
Current Rating (Amps)
32A
Contact Type
Han®
Operating Temperature
-25°C ~ 125°C
Color
Black
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,37000 €4,37 €
103,71700 €37,17 €
283,45643 €96,78 €
563,29125 €184,31 €
1123,13411 €351,02 €
2522,95980 €745,87 €
5042,81859 €1.420,57 €
1.0082,68415 €2.705,62 €
2.5202,51630 €6.341,08 €
Manufacturers Standard Package
Unit Price without VAT:4,37000 €
Unit Price with VAT:5,20030 €