
09930011324 | |
|---|---|
DigiKey Part Number | 1195-09930011324-ND |
Manufacturer | |
Manufacturer Product Number | 09930011324 |
Description | HAN S 120 BULKHEAD MOUNT HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Side Entry Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09930011324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 1 | |
Size | - | |
Thread Size | - | |
Termination Style | Push In | |
Contents | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| 10 | 11,32900 € | 113,29 € |
| 25 | 10,61920 € | 265,48 € |
| 50 | 10,11220 € | 505,61 € |
| 100 | 9,62970 € | 962,97 € |
| 250 | 9,02720 € | 2.256,80 € |
| 500 | 8,59682 € | 4.298,41 € |
| 1.000 | 8,18704 € | 8.187,04 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |

