
09930011304 | |
|---|---|
DigiKey Part Number | 1195-09930011304-ND |
Manufacturer | |
Manufacturer Product Number | 09930011304 |
Description | HAN S 120 BULKHEAD MOUNT HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Side Entry Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09930011304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 1 | |
Size | - | |
Thread Size | - | |
Termination Style | Push In | |
Contents | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 11,23100 € | 112,31 € |
| 25 | 10,52720 € | 263,18 € |
| 50 | 10,02480 € | 501,24 € |
| 100 | 9,54650 € | 954,65 € |
| 250 | 8,94920 € | 2.237,30 € |
| 500 | 8,52250 € | 4.261,25 € |
| 1.000 | 8,11628 € | 8.116,28 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |

