
09930011125 | |
|---|---|
DigiKey Part Number | 1195-09930011125-ND |
Manufacturer | |
Manufacturer Product Number | 09930011125 |
Description | HAN S 120 SCREW MOUNT HOUSING, B |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Side Entry M6 Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09930011125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 1 | |
Size | - | |
Thread Size | M6 | |
Termination Style | Screw | |
Contents | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |

