
09930011108 | |
|---|---|
DigiKey Part Number | 1195-09930011108-ND |
Manufacturer | |
Manufacturer Product Number | 09930011108 |
Description | HAN S 120 SCREW MOUNT HOUSING, B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Side Entry M6 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09930011108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 1 | |
Size | - | |
Thread Size | M6 | |
Termination Style | Push In | |
Contents | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 6,87400 € | 68,74 € |
| 25 | 6,44280 € | 161,07 € |
| 50 | 6,13500 € | 306,75 € |
| 100 | 5,84230 € | 584,23 € |
| 250 | 5,47664 € | 1.369,16 € |
| 500 | 5,21542 € | 2.607,71 € |
| 1.000 | 4,96677 € | 4.966,77 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |

