
09930010322 | |
|---|---|
DigiKey Part Number | 1195-09930010322-ND |
Manufacturer | |
Manufacturer Product Number | 09930010322 |
Description | HAN S BULKHEAD MOUNT HOUSING, RE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert with Base Red 1 Position Bolt and Nut |
Datasheet | Datasheet |
EDA/CAD Models | 09930010322 Models |
Category | Current Rating (Amps) 200A |
Manufacturer HARTING | Contact Type Han® S |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Red |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert with Base | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut | Base Product Number |
Voltage Rating 1500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| 10 | 13,14200 € | 131,42 € |
| 25 | 12,31920 € | 307,98 € |
| 50 | 11,73100 € | 586,55 € |
| 100 | 11,17120 € | 1.117,12 € |
| 250 | 10,47232 € | 2.618,08 € |
| 500 | 9,97314 € | 4.986,57 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 18,39740 € |










