
09930010121 | |
|---|---|
DigiKey Part Number | 1195-09930010121-ND |
Manufacturer | |
Manufacturer Product Number | 09930010121 |
Description | HAN S SCREW MOUNT HOUSING, BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert with Base Black 1 Position Bolt and Nut |
Datasheet | Datasheet |
EDA/CAD Models | 09930010121 Models |
Category | Current Rating (Amps) 200A |
Manufacturer HARTING | Contact Type Han® S |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert with Base | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut | Base Product Number |
Voltage Rating 1500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |









