Male Insert with Base Black 1 Position Bolt and Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09930010105XL

DigiKey Part Number
1195-09930010105XL-ND
Manufacturer
Manufacturer Product Number
09930010105XL
Description
HAN S SCREW MOUNT HOUSING, BLACK
Customer Reference
Detailed Description
Male Insert with Base Black 1 Position Bolt and Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
1500V
Manufacturer
HARTING
Current Rating (Amps)
200A
Series
Contact Type
Han® S
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Color
Black
Connector Type
Insert with Base
Housing Material
Polyamide (PA), Nylon
Gender
Male
Contact Material
Copper Alloy
Number of Positions
1
Contact Finish
Silver
Termination Style
Bolt and Nut
Material Flammability Rating
UL94 V-0
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.