
09930008260 | |
|---|---|
DigiKey Part Number | 1195-09930008260-ND |
Manufacturer | |
Manufacturer Product Number | 09930008260 |
Description | HAN S 120 CRIMP CONTACT, FEMALE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09930008260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,52000 € | 15,52 € |
| 10 | 13,18800 € | 131,88 € |
| 25 | 12,36200 € | 309,05 € |
| 50 | 11,77200 € | 588,60 € |
| 100 | 11,21030 € | 1.121,03 € |
| 250 | 10,50908 € | 2.627,27 € |
| 500 | 10,00808 € | 5.004,04 € |
| Unit Price without VAT: | 15,52000 € |
|---|---|
| Unit Price with VAT: | 18,46880 € |

