
09930007264 | |
|---|---|
DigiKey Part Number | 1195-09930007264-ND |
Manufacturer | |
Manufacturer Product Number | 09930007264 |
Description | HAN S CRIMP CONTACT, FEMALE, ANG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 1/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09930007264 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,76000 € | 16,76 € |
| 10 | 14,24600 € | 142,46 € |
| 25 | 13,35320 € | 333,83 € |
| 50 | 12,71580 € | 635,79 € |
| 100 | 12,10920 € | 1.210,92 € |
| 250 | 11,35164 € | 2.837,91 € |
| 500 | 10,81046 € | 5.405,23 € |
| Unit Price without VAT: | 16,76000 € |
|---|---|
| Unit Price with VAT: | 19,94440 € |

