



09930006263 | |
|---|---|
DigiKey Part Number | 1195-09930006263-ND |
Manufacturer | |
Manufacturer Product Number | 09930006263 |
Description | HAN S CRIMP CONTACT, FEMALE, ANG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 35mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09930006263 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 35mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,66000 € | 20,66 € |
| 10 | 17,56300 € | 175,63 € |
| 25 | 16,46320 € | 411,58 € |
| 50 | 15,67780 € | 783,89 € |
| 100 | 14,92980 € | 1.492,98 € |
| 250 | 13,99596 € | 3.498,99 € |
| 500 | 13,32886 € | 6.664,43 € |
| Unit Price without VAT: | 20,66000 € |
|---|---|
| Unit Price with VAT: | 24,58540 € |

