
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,29240 € | 32,31 € |
| 50 | 1,23040 € | 61,52 € |
| 100 | 1,17160 € | 117,16 € |
| 250 | 1,09820 € | 274,55 € |
| 500 | 1,04574 € | 522,87 € |
| 1.000 | 0,99584 € | 995,84 € |
| 2.500 | 0,93352 € | 2.333,80 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


