
09806150100 | |
|---|---|
DigiKey Part Number | 1195-09806150100-ND |
Manufacturer | |
Manufacturer Product Number | 09806150100 |
Description | HAN-MODULAR PROFINET ID MODULE M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray, White 7 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09806150100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 7 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 24V | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | Gray, White | |
Housing Material | Liquid Crystal Polymer (LCP), Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 347,49960 € | 8.687,49 € |
| Unit Price without VAT: | 347,49960 € |
|---|---|
| Unit Price with VAT: | 413,52452 € |

