
09801150200 | |
|---|---|
DigiKey Part Number | 1195-8268-ND |
Manufacturer | |
Manufacturer Product Number | 09801150200 |
Description | HAN-MODULAR CAN ID MODULE FEMALE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 7 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09801150200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 7 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 24V | |
Current Rating (Amps) | - | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 70°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 € | 182,68 € |
| Unit Price without VAT: | 182,68000 € |
|---|---|
| Unit Price with VAT: | 217,38920 € |

