



09801130400 | |
|---|---|
DigiKey Part Number | 1195-8267-ND |
Manufacturer | |
Manufacturer Product Number | 09801130400 |
Description | HAN-MODULAR SWITCH US4 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Female Module, RJ45 with Power Contacts Gray 8p8c+3 Power Position |
Datasheet | Datasheet |
EDA/CAD Models | 09801130400 Models |
Category | Gender Female |
Manufacturer HARTING | Number of Positions 8p8c+3 Power |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module, RJ45 with Power Contacts | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,99000 € | 333,99 € |
| 10 | 283,95200 € | 2.839,52 € |
| 25 | 270,28880 € | 6.757,22 € |
| Unit Price without VAT: | 333,99000 € |
|---|---|
| Unit Price with VAT: | 397,44810 € |














