
09800150100 | |
|---|---|
DigiKey Part Number | 1195-8266-ND |
Manufacturer | |
Manufacturer Product Number | 09800150100 |
Description | HAN-MODULAR CAN ID MODULE MALE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 7 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09800150100 Models |
Category | Contact Type Han-Modular® |
Manufacturer HARTING | Operating Temperature -40°C ~ 70°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Module | Contact Finish Gold |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Base Product Number |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,34000 € | 326,34 € |
| Unit Price without VAT: | 326,34000 € |
|---|---|
| Unit Price with VAT: | 388,34460 € |














