Male Module, Surge Protection 5 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module, Surge Protection 5 Position Push In
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09800030200

DigiKey Part Number
1195-8256-ND
Manufacturer
Manufacturer Product Number
09800030200
Description
HAN-MODULAR SP SO DM2
Customer Reference
Detailed Description
Male Module, Surge Protection 5 Position Push In
Datasheet
 Datasheet
EDA/CAD Models
09800030200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
HARTING
Termination Style
Push In
Series
Current Rating (Amps)
0.5A
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Housing Material
Polycarbonate (PC)
Connector Type
Module, Surge Protection
Material Flammability Rating
UL94 V-0
Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.