
09751206519792 | |
|---|---|
DigiKey Part Number | 09751206519792-ND |
Manufacturer | |
Manufacturer Product Number | 09751206519792 |
Description | CONN DIN HDR 20POS |
Customer Reference | |
Detailed Description | 20 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09751206519792 Models |
Category | Style 3Q |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Features Board Guide |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 20 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Thermoplastic, Glass Filled |









