
09736966904 | |
|---|---|
DigiKey Part Number | 09736966904-ND |
Manufacturer | |
Manufacturer Product Number | 09736966904 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09736966904 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold-Palladium |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,84820 € | 3.369,64 € |
| Unit Price without VAT: | 16,84820 € |
|---|---|
| Unit Price with VAT: | 20,04936 € |















