Similar
Similar
Similar
Similar





09734966804 | |
|---|---|
DigiKey Part Number | 1195-8046-ND |
Manufacturer | |
Manufacturer Product Number | 09734966804 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09734966804 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 20 | 5,71600 € | 114,32 € |
| 40 | 5,44275 € | 217,71 € |
| 60 | 5,28933 € | 317,36 € |
| 100 | 5,10210 € | 510,21 € |
| 260 | 4,76958 € | 1.240,09 € |
| 500 | 4,55464 € | 2.277,32 € |
| 1.000 | 4,33746 € | 4.337,46 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |




