




09734966801 | |
|---|---|
DigiKey Part Number | 1195-2895-ND |
Manufacturer | |
Manufacturer Product Number | 09734966801 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09734966801 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style R |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Receptacle, Female Sockets | Termination Solder |
Number of Positions 96 | Features Mounting Clips |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 20 | 4,83550 € | 96,71 € |
| 40 | 4,60450 € | 184,18 € |
| 60 | 4,47450 € | 268,47 € |
| 100 | 4,31610 € | 431,61 € |
| 260 | 4,03477 € | 1.049,04 € |
| 500 | 3,85294 € | 1.926,47 € |
| 1.000 | 3,66921 € | 3.669,21 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |












