Similar
Similar
Similar
Similar
Similar
Similar

Category | Number of Rows 3 |
Manufacturer HARTING | Style R |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Connector Type Header, Male Pins | Features Hood, Cable Clamp |
Number of Positions 96 | Contact Finish Gold |
Number of Positions Loaded All | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09733966903 | HARTING | 0 | 1195-2894-ND | 9,28000 € | Similar |
| 4-1393659-5 | TE Connectivity AMP Connectors | 0 | 4-1393659-5-ND | 4,25638 € | Similar |
| DIN-096RPC-R1-HM | 3M | 0 | DIN-096RPC-R1-HM-ND | 5,76415 € | Similar |
| DIN-096RPC-S1-HM | 3M | 719 | DIN-096RPC-S1-HM-ND | 8,26000 € | Similar |
| PCN10-96P-2.54DSA(72) | Hirose Electric Co Ltd | 67 | H11218-ND | 9,80000 € | Similar |






