
09732322801 | |
|---|---|
DigiKey Part Number | 09732322801-ND |
Manufacturer | |
Manufacturer Product Number | 09732322801 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09732322801 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style R |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Receptacle, Female Sockets | Termination Solder |
Number of Positions 96 | Contact Finish Gold-Palladium |
Number of Positions Loaded 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,81655 € | 963,31 € |
| Unit Price without VAT: | 4,81655 € |
|---|---|
| Unit Price with VAT: | 5,73169 € |



