




09731965531 | |
|---|---|
DigiKey Part Number | 1195-5216-ND |
Manufacturer | |
Manufacturer Product Number | 09731965531 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 09731965531 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style R |
Series | Level, Class 1 |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -40°C ~ 105°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,49000 € | 24,49 € |
| 20 | 19,82450 € | 396,49 € |
| 40 | 18,87850 € | 755,14 € |
| 60 | 18,34617 € | 1.100,77 € |
| 100 | 17,69720 € | 1.769,72 € |
| 260 | 16,54469 € | 4.301,62 € |
| 500 | 15,79982 € | 7.899,91 € |
| Unit Price without VAT: | 24,49000 € |
|---|---|
| Unit Price with VAT: | 29,14310 € |

