Direct
Similar
Similar




09731647902 | |
|---|---|
DigiKey Part Number | 1195-8037-ND |
Manufacturer | |
Manufacturer Product Number | 09731647902 |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731647902 Models |
Category | Style R |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09731646902 | HARTING | 11 | 1195-2884-ND | 6,19000 € | Direct |
| 86094647814765E1LF | Amphenol CS (FCI) | 0 | 86094647814765E1LF-ND | 2,47435 € | Similar |
| DIN-064RPB-S1-HM | 3M | 0 | DIN-064RPB-S1-HM-ND | 3,95888 € | Similar |











