Direct

09721647907 | |
|---|---|
DigiKey Part Number | 09721647907-ND |
Manufacturer | |
Manufacturer Product Number | 09721647907 |
Description | CONN DIN HDR 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09721647907 Models |
Category | Level, Class 3 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Wire Wrap |
Packaging Bulk | Contact Finish Gold-Palladium |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
Style Q |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09721646907 | HARTING | 18 | 1195-5804-ND | 7,56000 € | Direct |





