
09721646577 | |
|---|---|
DigiKey Part Number | 09721646577-ND |
Manufacturer | |
Manufacturer Product Number | 09721646577 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09721646577 Models |
Category | Style Q |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 64 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,76900 € | 175,38 € |
| Unit Price without VAT: | 8,76900 € |
|---|---|
| Unit Price with VAT: | 10,43511 € |


