




09721643101 | |
|---|---|
DigiKey Part Number | 1195-6066-ND |
Manufacturer | |
Manufacturer Product Number | 09721643101 |
Description | DIN-SIGNAL Q064M-B1-(SHROUD) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Din Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09721643101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Style | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 1,07720 € | 26,93 € |
| 50 | 1,02560 € | 51,28 € |
| 200 | 0,93000 € | 186,00 € |
| 400 | 0,88558 € | 354,23 € |
| 600 | 0,86060 € | 516,36 € |
| 1.000 | 0,83013 € | 830,13 € |
| 2.600 | 0,77603 € | 2.017,68 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

