
09694120272 | |
|---|---|
DigiKey Part Number | 09694120272-ND |
Manufacturer | |
Manufacturer Product Number | 09694120272 |
Description | CONN D-SUB HOUSING PLUG 27POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 27 (25 + 2 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09694120272 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 27 (25 + 2 Coax or Power) | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 4 (DC, C) - 27W2 | Note Contacts Sold Separately |
Contact Type Signal and Coax or Power | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 212538-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 212538-1-ND | 25,64030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,34480 € | 258,62 € |
| Unit Price without VAT: | 10,34480 € |
|---|---|
| Unit Price with VAT: | 12,31031 € |














