
09694015272 | |
|---|---|
DigiKey Part Number | 09694015272-ND |
Manufacturer | |
Manufacturer Product Number | 09694015272 |
Description | CONN D-SUB RCPT 27POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 (25 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09694015272 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 4 (DC, C) - 27W2 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,37580 € | 1.368,79 € |
| Unit Price without VAT: | 27,37580 € |
|---|---|
| Unit Price with VAT: | 32,57720 € |












