


09693909015 | |
|---|---|
DigiKey Part Number | 1195-5176-ND |
Manufacturer | |
Manufacturer Product Number | 09693909015 |
Description | CONN D-SUB RCPT 17POS SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 3 (DB, B) - 17W2 |
Mfr | Flange Feature Cable Side (4-40) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 66,83680 € | 1.670,92 € |
| Unit Price without VAT: | 66,83680 € |
|---|---|
| Unit Price with VAT: | 79,53579 € |

