
09692827823 | |
|---|---|
DigiKey Part Number | 09692827823-ND |
Manufacturer | |
Manufacturer Product Number | 09692827823 |
Description | D SUB MIXED MA 40 A SHORT CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692827823 Models |
Category | Contact Termination Crimp |
Manufacturer HARTING | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Termination Finish Tin |
Contact Type Male Pin | Termination Finish Thickness 196.9µin (5.00µm) |
Contact Form Machined | Base Product Number |
Wire Gauge 8-10 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,74590 € | 474,59 € |
| Unit Price without VAT: | 4,74590 € |
|---|---|
| Unit Price with VAT: | 5,64762 € |












