
09692827230 | |
|---|---|
DigiKey Part Number | 09692827230-ND |
Manufacturer | |
Manufacturer Product Number | 09692827230 |
Description | D SUB MIXED MA S CR CR COAX 75 O |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692827230 Models |
Category | Contact Termination Crimp |
Manufacturer HARTING | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 7.87µin (0.200µm) Inner, 7.87µin (0.200µm) Outer |
Type Coaxial | Termination Finish Gold, Tin |
Contact Type Male Pin | Termination Finish Thickness 7.87µin (0.200µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
Wire Gauge Coaxial Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,08900 € | 141,78 € |
| Unit Price without VAT: | 7,08900 € |
|---|---|
| Unit Price with VAT: | 8,43591 € |












