
09692825823 | |
|---|---|
DigiKey Part Number | 09692825823-ND |
Manufacturer | |
Manufacturer Product Number | 09692825823 |
Description | D SUB MIXED MA 40 A SHORT CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692825823 Models |
Category | Wire Gauge 8-10 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Male Pin | Termination Finish Tin |
Contact Form Machined | Termination Finish Thickness 196.9µin (5.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 4,40000 € | 44,00 € |
| 25 | 4,12440 € | 103,11 € |
| 50 | 3,92720 € | 196,36 € |
| 100 | 3,73980 € | 373,98 € |
| 300 | 3,46087 € | 1.038,26 € |
| 500 | 3,33840 € | 1.669,20 € |
| 1.000 | 3,17920 € | 3.179,20 € |
| 2.500 | 2,98041 € | 7.451,02 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |












