
09692825232 | |
|---|---|
DigiKey Part Number | 09692825232-ND |
Manufacturer | |
Manufacturer Product Number | 09692825232 |
Description | D SUB MIXED MA CRIMP/CRIMP COAX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Coax Pin, Socket Center Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692825232 Models |
Category | Wire Gauge Coaxial Cable |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Termination Finish Gold |
Contact Type Coax Pin, Socket Center | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,75050 € | 355,01 € |
| Unit Price without VAT: | 17,75050 € |
|---|---|
| Unit Price with VAT: | 21,12310 € |













