
09692825143 | |
|---|---|
DigiKey Part Number | 09692825143-ND |
Manufacturer | |
Manufacturer Product Number | 09692825143 |
Description | D SUB MIXED MA COAX CRIMP/CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Contact Type | - | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |

