
09692817141 | |
|---|---|
DigiKey Part Number | 1195-6064-ND |
Manufacturer | |
Manufacturer Product Number | 09692817141 |
Description | D SUB MIXED MA S CRIMP COAX 50 O |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692817141 Models |
Category | Contact Termination Crimp and Solder |
Manufacturer HARTING | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer |
Type Coaxial | Termination Finish Gold, Tin |
Contact Type Male Pin | Termination Finish Thickness 8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer |
Contact Form Machined | Base Product Number |
Wire Gauge Coaxial Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 20 | 5,59000 € | 111,80 € |
| 40 | 5,32325 € | 212,93 € |
| 60 | 5,17283 € | 310,37 € |
| 100 | 4,98980 € | 498,98 € |
| 260 | 4,66450 € | 1.212,77 € |
| 500 | 4,45434 € | 2.227,17 € |
| 1.000 | 4,24194 € | 4.241,94 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |












