
09692815721 | |
|---|---|
DigiKey Part Number | 09692815721-ND |
Manufacturer | |
Manufacturer Product Number | 09692815721 |
Description | D SUB MIXED MA 20 A_S4_PRE LEADI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,11750 € | 411,75 € |
| Unit Price without VAT: | 4,11750 € |
|---|---|
| Unit Price with VAT: | 4,89983 € |

