
09692815234 | |
|---|---|
DigiKey Part Number | 09692815234-ND |
Manufacturer | |
Manufacturer Product Number | 09692815234 |
Description | D SUB MIXED MA SOLDER/CRIMP COAX |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Coaxial Cable Crimp and Solder Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp and Solder | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,18780 € | 2.818,78 € |
| Unit Price without VAT: | 28,18780 € |
|---|---|
| Unit Price with VAT: | 33,54348 € |

