
09692009049 | |
|---|---|
DigiKey Part Number | 1195-09692009049-ND |
Manufacturer | |
Manufacturer Product Number | 09692009049 |
Description | CONN D-SUB PLUG 7POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub Plug, Male Pins Connector |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 2 (DA, A) - 7W2 |
Packaging Bulk | Contact Type Signal and Power |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style | Termination Solder |
Connector Type Plug, Male Pins | Primary Material Metal |
Number of Positions | Current Rating (Amps) 40A |
Number of Rows 2 | Features Grounding Indents |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,00460 € | 700,23 € |
| Unit Price without VAT: | 14,00460 € |
|---|---|
| Unit Price with VAT: | 16,66547 € |

