Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09692009046

DigiKey Part Number
1195-8013-ND
Manufacturer
Manufacturer Product Number
09692009046
Description
D SUB MA PCR 7W2_40A S4_WITH SPA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Number of Positions
-
Number of Rows
-
Mounting Type
-
Shell Size, Connector Layout
-
Contact Type
-
Flange Feature
-
Termination
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,51000 €19,51 €
1016,58100 €165,81 €
2515,54280 €388,57 €
5014,80120 €740,06 €
10014,09500 €1.409,50 €
25013,21340 €3.303,35 €
50012,58360 €6.291,80 €
Manufacturers Standard Package
Unit Price without VAT:19,51000 €
Unit Price with VAT:23,21690 €