
09691827230 | |
|---|---|
DigiKey Part Number | 09691827230-ND |
Manufacturer | |
Manufacturer Product Number | 09691827230 |
Description | D SUB MIXED FE CRIMP COAX 75 OHM |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691827230 Models |
Category | Contact Termination Crimp |
Manufacturer HARTING | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer |
Type Coaxial | Termination Finish Gold, Tin |
Contact Type Female Socket | Termination Finish Thickness 8.00µin (0.203µm) Inner, 196.9µin (5.00µm) Outer |
Contact Form Machined | Base Product Number |
Wire Gauge Coaxial Cable |














